Filter Your Search
1 - 2 of 2 results
|
DZPD6710VCB
Rochester Electronics LLC
|
Check for Price | No | No | Active | ISA | 16 | 24 | 25 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | ALSO REQUIRES 5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-144 | 144 | unknown | ||||||||
|
DZPD6710VCB
Intel Corporation
|
Check for Price | No | Obsolete | ISA | 16 | 24 | 25 MHz | YES | 3.3 V | BUS CONTROLLER, PCMCIA | CMOS | ALSO REQUIRES 5V SUPPLY | 20 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEL CORP | QFP | LQFP-144 | 144 | compliant | 8542.31.00.01 |