Filter Your Search
1 - 10 of 21 results
|
E14-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 25A@250VAC | 25 A | ON-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.244 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
0E14-00M0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@48VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.774 inch | NO | COPPER | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||
|
E14-00K0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 28 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | LEAF ROLLER | 2HP@250VAC | 25A@250VAC | 2A@28VDC | 25 A | 250 V | 2.78 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 8.89 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.86 inch | NO | COPPER ALLOY | QUICK CONNECT | 0.688 inch | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
0E14-00H0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 2HP@250VAC | 25A@250VAC | 2A@48VDC | 25 A | 250 V | 0.9813 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.468 inch | NO | COPPER | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||
|
E14-00K
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 25A@250VAC | 25 A | ON-(ON) | 250 V | 2.79 N | 8.84 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.14 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.86 inch | NO | Silver (Ag) | QUICK CONNECT | 0.652 inch | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||
|
0E14-00M0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@48VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.774 inch | NO | COPPER | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
0E14-00K0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | 2HP@250VAC | 25A@250VAC | 2A@48VDC | 25 A | 250 V | 2.7939 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.86 inch | NO | COPPER | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
E14-00H
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 25A@250VAC | 25 A | ON-(ON) | 250 V | 2.79 N | 7.93 mm | e4 | 85 °C | PANEL MOUNT | NICKEL | STEEL | 10.06 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.468 inch | NO | Silver (Ag) | QUICK CONNECT | 0.821 inch | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||
|
0E14-00H0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 2HP@250VAC | 25A@250VAC | 2A@48VDC | 25 A | 250 V | 0.9813 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.468 inch | NO | COPPER | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
E14-00J0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 28 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@28VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 2.54 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.633 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |