Filter Your Search
1 - 10 of 14 results
|
914CE31-9V
Honeywell Sensing and Control
|
$229.0149 | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 5A@250VAC | 5 A | 250 V | 22.2 N | 1.8 mm | 105 °C | PANEL MOUNT | 4.8 mm | IP66; IP67; IP68 | NO | WIRE | 16 mm | 44 mm | 40 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
914CE31-9AL1
Honeywell Sensing and Control
|
$271.2749 | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
E31-91NX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | LIGHT FORCE | 1A@125VAC | 1 A | OFF-(ON) | 125 V | 0.2168 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
E3198
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNCTION | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | RAKON LTD | compliant | Clock | 0.32 PPM/24 HOUR | 9 ns | NO | 0.28 % | 12.8 MHz | HCMOS | 15 pF | 7.0mm x 5.0mm x 2.0mm | 9 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | ||||||||||||||||||||||||||||||
|
E31-92NX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | LIGHT FORCE | 1A@125VAC | 1 A | ON-(OFF) | 125 V | 0.2168 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
E31-90N
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | STANDARD FORCE | 1A@125VAC | 1 A | ON-(ON) | 125 V | 0.84 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 5.34 mm | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
E31-91N
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | STANDARD FORCE | 1A@125VAC | 1 A | OFF-(ON) | 125 V | 0.8423 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
E31-90NX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | LIGHT FORCE | 1A@125VAC | 1 A | ON-(ON) | 125 V | 0.2168 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
E31-92N
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | STANDARD FORCE | 1A@125VAC | 1 A | ON-(OFF) | 125 V | 0.8423 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.786 inch | NO | BRASS | QUICK CONNECT | 1.289 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
E3198LF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | TRI-STATE; ENABLE/DISABLE FUNCTION | -40 °C | 85 °C | SURFACE MOUNT | YES | RAKON LTD | compliant | Clock | 0.32 PPM/24 HOUR | 9 ns | NO | 0.28 % | 12.8 MHz | HCMOS | 15 pF | 7.0mm x 5.0mm x 2.0mm | 9 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | 10 |