Filter Your Search
1 - 2 of 2 results
|
E-L6258EXTR
STMicroelectronics
|
$5.9738 | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 15 mA | 5.25 V | 4.75 V | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6258EXTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BCDMOS | 1 | 5.25 V | 4.75 V | R-PDSO-G36 | Not Qualified | e3 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SSOP, SSOP36,.56 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |