Filter Your Search
1 - 5 of 5 results
|
0E14-00M0
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@48VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.774 inch | NO | COPPER | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||
|
0E14-00M0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 48 V | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@48VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | SNAP ACTION | PHENOLIC | 0.774 inch | NO | COPPER | QUICK CONNECT | 16.256 mm | 16.256 mm | 46.3042 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
E14-00M
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 25A@250VAC | 25 A | ON-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 6.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
E14-00M
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 25A@250VAC | 25 A | ON-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 6.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||
|
E14-00M0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 28 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@28VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 2.54 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.762 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |