Filter Your Search
1 - 3 of 3 results
|
E19-50K
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 1.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 1.47 N | 7.92 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.67 mm | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | 0.685 inch | NO | Silver (Ag) | BRASS | QUICK CONNECT | 1.645 inch | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||
|
E19-50K
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 1.5HP@250VAC | 15A@250VAC | 15 A | ON-(ON) | 250 V | 1.47 N | 7.92 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.67 mm | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | 0.685 inch | NO | Silver (Ag) | BRASS | QUICK CONNECT | 1.645 inch | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
0E1950K0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 0.75HP@125VAC | 15A@250VAC | 15 A | 250 V | 1.4706 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.689 inch | NO | QUICK CONNECT | 16.3576 mm | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |