Filter Your Search
1 - 10 of 920 results
|
FFW-5L11N241E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC12B251E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FL61M221E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC62N221E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C51N221E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FL11N291E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C11N221E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FL12M221E
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5121A250E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.4 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 14 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C61B250E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant |