Filter Your Search
1 - 3 of 3 results
|
E201J11ZQE22
C&K
|
$17.5612 | Yes | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.1 mΩ | DPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER WITH FRAME | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | ON-ON | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | COIN SILVER | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.046 inch | 11.43 mm | 8.86 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
E201J11ZQE222
C&K
|
Check for Price | Yes | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER WITH FRAME | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 11.43 mm | 8.38 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
E201J11ZQE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 7.5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | ROCKER WITH FRAME | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 11.43 mm | 8.86 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |