Filter Your Search
1 - 5 of 5 results
|
E21-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 250 mA | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | UL, CSA APPROVED | .1A@125VAC | .25A@30VDC | 100 mA | ON-(ON) | 125 V | 0.74 N | 1.19 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.46 mm | BRASS | GOLD | SNAP ACTION | BRASS | PHENOLIC | 0.578 inch | NO | Silver (Ag) | BRASS | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | 0.397 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
0E2100AX
The Cherry Corporation
|
Check for Price | Yes | Transferred | 250 mA | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | .1A@125VAC | .25A@30VDC | 100 mA | 125 V | 0.15 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 2.46 mm | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||||||||
|
CE21.00.AM
CamdenBoss Ltd
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | CAMDENBOSS LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
E21-00AX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA APPROVAL, LIGHT FORCE | 0.1A@125VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 125 V | 0.1473 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | BRASS | GOLD | SNAP ACTION | BRASS | PHENOLIC | 0.578 inch | NO | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.7622 mm | 0.397 inch | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
CE21.00.AM
Camden Electronics Ltd
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | CAMDEN ELECTRONICS LTD | unknown | EAR99 | 8536.50.70.00 |