Filter Your Search
1 - 2 of 2 results
|
E2405S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 100 mA | 2 | NO | NO | ALSO HAS -5V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 12 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | Not Qualified | CE, UL | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.55 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP5/7,.07 | compliant | EAR99 | ||
|
WRE2405S-1WR2
MORNSUN
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |