Filter Your Search
1 - 10 of 15 results
|
E24745-000
TE Connectivity
|
$73.1600 | No | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
E24717-000
TE Connectivity
|
$86.9130 | Yes | Yes | Active | MIL CONNECTOR ACCESSORY | 260 °C | -65 °C | 0.4 inch | 0.25 inch | STEEL | STRAIGHT | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
E24799-000
TE Connectivity
|
$141.2800 | No | Active | CONNECTOR ACCESSORY | MALE | 125 °C | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
E2473
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | 600 V | WIRE AND CABLE | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | STRANDED | PTFE | NO | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | SILVER | 1.12 mm | 7X32 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
E2476
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | 600 V | WIRE AND CABLE | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | STRANDED | PTFE | NO | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | SILVER | 1.12 mm | 7X32 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
E2472
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | 600 V | WIRE AND CABLE | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | STRANDED | PTFE | NO | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | SILVER | 1.12 mm | 7X32 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
E2473LP
Endicott Research Group Inc (ERG)
|
Check for Price | Contact Manufacturer | WE SHOULD NOT PROCESS THIS TYPE OF DOC BUT PREVIOUSLY IT HAS MOVED IN ANAO | 30.23 mm | ENDICOTT RESEARCH GROUP INC | unknown | , | 8542.39.00.01 | ANALOG CIRCUIT | R-XDMA-T4 | 1 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | 8.64 mm | 5.25 V | 4.5 V | 5 V | NO | THROUGH-HOLE | 20.32 mm | DUAL | 20.8 mm | ||||||||||||||||||||||||||||
|
E2475
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | 600 V | WIRE AND CABLE | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | STRANDED | PTFE | NO | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | SILVER | 1.12 mm | 7X32 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
E2471
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | 600 V | WIRE AND CABLE | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | STRANDED | PTFE | NO | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | SILVER | 1.12 mm | 7X32 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
E2479
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | 600 V | WIRE AND CABLE | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | STRANDED | PTFE | NO | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | SILVER | 1.12 mm | 7X32 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT |