Filter Your Search
1 - 4 of 4 results
|
E2K-F10MC1
OMRON Corporation
|
$89.4480 | Yes | Active | NO | 10 mm | 10 mm | 3-WIRE INTERFACE | 100mA | PROXIMITY SENSOR,CAPACITIVE | ANALOG CURRENT | IEC 60529 IP66 | 10 mA | 24 V | 12 V | 55 °C | -10 °C | PANEL MOUNT | FLAT PACK | CONNECTOR | 20 mm | 10.1 mm | 50 mm | OMRON CORP | unknown | Omron Electronics | |||
|
E2K-F10MC1-A2M
OMRON Corporation
|
Check for Price | Yes | Active | 10 mm | 4 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | NPN, NO | IP64, REVERSE POLARITY PROTECTION, SURGE SUPPRESSOR, UNSHIELDED | 10 mA | 30 V | 10 V | 55 °C | -10 °C | RECTANGULAR | CABLE | 20 mm | 10.1 mm | 50 mm | OMRON CORP | unknown | ABS | ||||||
|
E2K-F10MC1-A
OMRON Corporation
|
Check for Price | Active | NO | 10 mm | 4 mm | 3-WIRE INTERFACE | 100mA | PROXIMITY SENSOR,CAPACITIVE | ANALOG CURRENT | IEC 60529 IP64 | 10 mA | 24 V | 12 V | 55 °C | -10 °C | PANEL MOUNT | FLAT PACK | CONNECTOR | 20 mm | 10.1 mm | 50 mm | OMRON CORP | unknown | |||||
|
E2K-F10MC12M
OMRON Corporation
|
Check for Price | Active | 10 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | NPN, NO | IP66, REVERSE POLARITY PROTECTION, SURGE SUPPRESSOR, UNSHIELDED | 10 mA | 30 V | 10 V | 55 °C | -10 °C | RECTANGULAR | CABLE | 20 mm | 10.1 mm | 50 mm | OMRON CORP | unknown | ABS |