Parametric results for: e2sfa2010000m under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e2sfa2010000m
Select parts from the table below to compare.
Compare
Compare
E2SFA20-10.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 10 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 20 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.50
E2SFA20-10.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 10 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 20 pF L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.50