Filter Your Search
1 - 7 of 7 results
|
E31-50HL
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 1A@125VAC | 1 A | 125 V | 0.5 N | 5.59 mm | -40 °C | 85 °C | PANEL MOUNT | 8.89 mm | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
E31-50N
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE | 1A@125VAC | 1 A | ON-(ON) | 125 V | 0.84 N | 4.45 mm | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 6.1 mm | GOLD | SNAP ACTION | PHENOLIC | 0.578 inch | NO | BRASS | QUICK CONNECT | 1.382 inch | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
E31-50K
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 1A@125VAC | 1 A | 125 V | 0.84 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | 5.34 mm | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
E31-50KL
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 1A@125VAC | 1 A | 125 V | 0.5 N | 5.08 mm | -40 °C | 85 °C | PANEL MOUNT | 8.13 mm | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
E31-50NX
The Cherry Corporation
|
Check for Price | Yes | Obsolete | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE | 1A@125VAC | 1 A | ON-(ON) | 125 V | 0.2168 N | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | GOLD | SNAP ACTION | PHENOLIC | 0.578 inch | NO | BRASS | QUICK CONNECT | 1.382 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
E31-50H
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 1A@125VAC | 1 A | 125 V | 0.84 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | 5.34 mm | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
E31-50P
The Cherry Corporation
|
Check for Price | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 1A@125VAC | 1 A | 125 V | 0.84 N | 3.18 mm | -40 °C | 85 °C | PANEL MOUNT | 5.34 mm | NO | QUICK CONNECT | 10.31 mm | 15.88 mm | 27.76 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 |