Filter Your Search
1 - 10 of 33 results
|
E3494A
Coilcraft Inc
|
Check for Price | No | No | Active | DATA LINE FILTER | e0 | TIN LEAD | COILCRAFT INC | compliant | ||||||||||||||||||||||||||
|
E3498-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 4 A | 16 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | TIN-SILVER OVER TIN OVER COPPER TERMINATION | 168 µH | 2 | UL; VDE | e2 | 85 °C | -40 °C | 4 | Tin/Silver (Sn/Ag) | 24.13 mm | 27.94 mm | 27.94 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
E3496-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 2.5 A | 44 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | TIN-SILVER OVER TIN OVER COPPER TERMINATION | 468 µH | 2 | UL; VDE | e2 | 85 °C | -40 °C | 4 | Tin/Silver (Sn/Ag) | 24.13 mm | 27.94 mm | 27.94 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
E3499LFT
Rakon Limited
|
Check for Price | Contact Manufacturer | RAKON LTD | unknown | |||||||||||||||||||||||||||||||
|
E3495A
Coilcraft Inc
|
Check for Price | No | No | Active | DATA LINE FILTER | e0 | TIN LEAD | COILCRAFT INC | compliant | ||||||||||||||||||||||||||
|
E3499-A
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | UL; VDE; IEC; CSA | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 24.13 mm | 27.94 mm | 27.94 mm | COILCRAFT INC | compliant | ||||||||||||||||||
|
E3491A
Coilcraft Inc
|
Check for Price | No | No | Active | DATA LINE FILTER | e0 | TIN LEAD | COILCRAFT INC | compliant | ||||||||||||||||||||||||||
|
E3497-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 3 A | 29 mΩ | THROUGH HOLE MOUNT | DATA LINE FILTER | TIN-SILVER OVER TIN OVER COPPER TERMINATION | 299 µH | 2 | UL; VDE | e2 | 85 °C | -40 °C | 4 | Tin/Silver (Sn/Ag) | 24.13 mm | 27.94 mm | 27.94 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
E3493A
Coilcraft Inc
|
Check for Price | No | No | Active | DATA LINE FILTER | e0 | TIN LEAD | COILCRAFT INC | compliant | ||||||||||||||||||||||||||
|
E349433001
TE Connectivity
|
Check for Price | Active | 600 V | 150 °C | -65 °C | 1.02 mm | TE CONNECTIVITY LTD | unknown | TIN | COPPER | WIRE AND CABLE | 1 | NO | 24 AWG | FLEXIBLE CORD AND FIXTURE WIRE |