Filter Your Search
1 - 10 of 198 results
|
IHSM4825RE390L
Vishay Intertechnologies
|
$2.8900 | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 315 mΩ | 15 % | YES | 1 kHz | 1.19 A | FERRITE | 5425 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 5.72 mm | 13.72 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
#A918CE-390M=P3
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 394 mΩ | 20 % | 550 mA | Ferrite | 2524 | YES | Shielded | SMT | TR | 2 mm | 6.3 mm | 6.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
WCL1008E390KB
AEM Inc
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 9.5 Ω | 10 % | 90 mA | 18 MHz | Ferrite | 10 | 1111 | Wirewound Chip | SMT | Bulk | 2.1 mm | 2.92 mm | 2.79 mm | AEM INC | compliant | EAR99 | 8504.50.80.00 | 1111 | |||||||||||||||||
|
LFC45TE390K
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 4.5 Ω | 10 % | YES | 2.52 MHz | 150 mA | 10 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | 100 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SDR0603LTE390K
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 460 mΩ | 10 % | YES | 1 kHz | 560 mA | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | FLAT | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
NIN-HE390KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 39 nH | 120 mΩ | 10 % | YES | 100 MHz | 1 A | 1.8 GHz | Ceramic | 50 | 1206 | HIGH CURRENT INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 3.56 mm | 2.16 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 1206, ROHS COMPLIANT | ||||
|
KL32TE390K
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 6.4 Ω | 10 % | YES | 2.52 MHz | 65 mA | 16 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Chip | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8504.50.80.00 | 1210 | ||||
|
ELEPE390MA
Panasonic Electronic Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 2.7 Ω | 20 % | NO | 115 mA | 7.5 MHz | 40 | PEAKING COIL | 1 | NO | 80 °C | -20 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
ML336RAE-390GLC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 290 mΩ | 2 % | YES | 250 MHz | 500 mA | 2 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e4 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.16 mm | 1.52 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
817CE-390M
TOKO Inc
|
Check for Price | Active | TOKO INC | unknown |