Parametric results for: e3as-f1000imt-m1tj 0. under Fiber Optic Receivers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
Fiber Type: 0.85
Select parts from the table below to compare.
Compare
Compare
G9843-32
Hamamatsu Photonics
Check for Price Obsolete 850 nm 14 dB 2.5 Gbps -24 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GBE 0.85 DIGITAL -40 °C 85 °C FC CONNECTOR PANEL MOUNT TO-46 NO 15 mm 7.95 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9803-02
Hamamatsu Photonics
Check for Price Obsolete 1.25 Gbps -26 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GIGABIT ETHERNET 0.85 -40 °C 85 °C THROUGH HOLE MOUNT TO-46 NO 3.8 mm 4.65 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9843-21
Hamamatsu Photonics
Check for Price Obsolete 850 nm 14 dB 2.5 Gbps -24 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GBE 0.85 DIGITAL -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT-RIGHT ANGLE TO-46 NO 9.4 mm 21.2 mm 12.7 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9804-21
Hamamatsu Photonics
Check for Price Obsolete 14 dB 1.25 Gbps -26 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GIGABIT ETHERNET 0.85 -40 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT TO-46 NO 9.4 mm 21.2 mm 12.7 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9842-02
Hamamatsu Photonics
Check for Price Obsolete 850 nm 2.5 Gbps -24 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GBE 0.85 DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT TO-46 NO 3.8 mm 4.65 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9804-22
Hamamatsu Photonics
Check for Price Obsolete 14 dB 1.25 Gbps -26 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GIGABIT ETHERNET 0.85 -40 °C 85 °C FC CONNECTOR THROUGH HOLE MOUNT TO-46 NO 15.05 mm 6.1 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9803
Hamamatsu Photonics
Check for Price Obsolete 1.25 Gbps -26 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GIGABIT ETHERNET 0.85 -40 °C 85 °C THROUGH HOLE MOUNT TO-46 NO 2.7 mm 4.7 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9804-32
Hamamatsu Photonics
Check for Price Obsolete 14 dB 1.25 Gbps -26 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GIGABIT ETHERNET 0.85 -40 °C 85 °C FC CONNECTOR PANEL MOUNT TO-46 NO 15 mm 7.95 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9843-22
Hamamatsu Photonics
Check for Price Obsolete 850 nm 14 dB 2.5 Gbps -24 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GBE 0.85 DIGITAL -40 °C 85 °C FC CONNECTOR THROUGH HOLE MOUNT TO-46 NO 15.05 mm 12.8 mm 9.2 mm HAMAMATSU PHOTONICS KK TO-46 unknown
G9842
Hamamatsu Photonics
Check for Price Obsolete 850 nm 2.5 Gbps -24 dBm 3.3 V PIN PHOTODIODE RECEIVER AMPLIFIER GBE 0.85 DIGITAL -40 °C 85 °C THROUGH HOLE MOUNT TO-46 NO 2.7 mm 4.7 mm HAMAMATSU PHOTONICS KK TO-46 unknown