Filter Your Search
1 - 10 of 20 results
|
E51-50B
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | ON-(ON) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E51-50E
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | ON-(ON) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E51-52T
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | ON-(OFF) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
E51-50E
ZF Friedrichshafen AG
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | ON-(ON) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||||
|
0E5150B0
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | 6A@250VAC | 6 A | 250 V | 0.0389 N | -40 °C | 85 °C | PANEL MOUNT | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | NO | BRASS | QUICK CONNECT | 0.17 inch | 14.73 mm | 17.45 mm | 30.94 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||
|
E51-52E
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | ON-(OFF) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
0E5150E0
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | 6A@250VAC | 6 A | 250 V | 0.0389 N | -40 °C | 85 °C | PANEL MOUNT | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | NO | BRASS | QUICK CONNECT | 0.17 inch | 14.73 mm | 17.45 mm | 30.94 mm | THE CHERRY CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||
|
E51-51B
The Cherry Corporation
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | OFF-(ON) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
E51-50R
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | ON-(ON) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E51-50R
ZF Friedrichshafen AG
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | WIRE FORM TYPE | O.T. = 15 DEG, T.T. = 15 DEG | 6A@250VAC | 6 A | ON-(ON) | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | 38 deg | BRASS | SILVER | SNAP ACTION | BRASS | PHENOLIC | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.098 inch | 14.73 mm | 17.4 mm | 30.94 mm | 0.406 inch | ZF FRIEDRICHSHAFEN AG | compliant |