Filter Your Search
1 - 10 of 32 results
|
E7012PE004
TE Connectivity
|
$3,297.6062 | No | Active | 125 V | 1 A | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 200 s | 20 s | 125 V | 1A@125VDC | 21 °C | 40 °C | DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||
|
E7012SD004
TE Connectivity
|
Check for Price | No | Active | 125 V | 1 A | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 50 s | 5 s | 250 V | 1A@125VDC | 21 °C | 40 °C | DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||
|
E7012AD004
TE Connectivity
|
Check for Price | No | Active | 10 A | 120 V | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 50 s | 5 s | 120 V | 10A@120VAC | 21 °C | 40 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||
|
E7012PH004
TE Connectivity
|
Check for Price | No | Active | 125 V | 1 A | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 1800 s | 180 s | 125 V | 1A@125VDC | 21 °C | 40 °C | DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||
|
E7012AA004
TE Connectivity
|
Check for Price | No | Active | 10 A | 120 V | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 1 s | 100 ms | 120 V | 10A@120VAC | 21 °C | 40 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||
|
E7012PD004
TE Connectivity
|
Check for Price | No | Active | 125 V | 1 A | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 50 s | 5 s | 125 V | 1A@125VDC | 21 °C | 40 °C | DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||
|
E7012AH004
TE Connectivity
|
Check for Price | No | Active | 10 A | 120 V | DPDT | MOMENTARY | ON-DELAY RELAY | AC | 1800 s | 180 s | 120 V | 10A@120VAC | 21 °C | 40 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||
|
E7012OC004
TE Connectivity
|
Check for Price | No | Active | 125 V | 1 A | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 15 s | 1.5 s | 24 V | 1A@125VDC | 21 °C | 40 °C | DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 114.8 X 65.3 X 78.5 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||
|
E7012PAL004
TE Connectivity
|
Check for Price | Active | ON-DELAY RELAY | 125 V | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||
|
E7012SH004
TE Connectivity
|
Check for Price | No | Active | 125 V | 1 A | DPDT | MOMENTARY | ON-DELAY RELAY | 1800 s | 180 s | 250 V | 1A@125VDC | 21 °C | 40 °C | DC | PANEL MOUNT | NO | SOLDER/QUICK CONNECT | 78.49 mm | 107.95 mm | 82.55 mm | 82.55mm x 78.49mm x 107.95mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |