Filter Your Search
1 - 10 of 78,802 results
|
C284ACR4300AL0J
KEMET Corporation
|
$3.3409 | Yes | Active | 3 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 25 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||||||||||
|
C284ACA4300AL0J
KEMET Corporation
|
$4.7436 | Yes | Active | 3 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 25 mm | 55 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||||||||||
|
SM037C305KAN360
Kyocera AVX Components
|
$334.3380 | No | No | Active | 3 µF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.791 mm | 26.7 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||
|
SM025E305M5L480
Kyocera AVX Components
|
Check for Price | No | Active | 3 µF | 50 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||||
|
SMP3X309JAJUB00
Spectrum Control
|
Check for Price | No | Active | 3 µF | 50 V | 5 % | BX | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | J BEND | API TECHNOLOGIES CORP | , | compliant | EAR99 | |||||||||||||||
|
RM565C305KAN480
Kyocera AVX Components
|
Check for Price | Yes | Active | 3 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | DIP | NO | 2.54 mm | FLAT | 13.851 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
SM545C305MBP480
Kyocera AVX Components
|
Check for Price | No | Active | 3 µF | 50 V | 20 % | 4145 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.772 mm | 10.327 mm | 11.327 mm | AVX CORP | , 4145 | not_compliant | EAR99 | |||||||||
|
SM555C305M5P240
Kyocera AVX Components
|
Check for Price | No | Active | 3 µF | 50 V | 20 % | 2531 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.672 mm | 6.477 mm | 7.747 mm | AVX CORP | , 2531 | not_compliant | EAR99 | ||||||||||
|
CV822C305JA30A2
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 3 µF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||
|
SMX67C305KAL480
Kyocera AVX Components
|
Check for Price | No | Active | 3 µF | 500 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |