Filter Your Search
1 - 2 of 2 results
|
EA3250MA12-40.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | |||
|
EA3250MA12-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 12 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 14 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 |