Filter Your Search
1 - 10 of 47 results
|
EC-10-6.000M-L2A
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||
|
EC-10-6.000M-L
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||
|
EC1063HBP511LEK
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 105 °C | LEK(63V) | -40 °C | 105 °C | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | 8532.22.00.20 | EAR99 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM | 11 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 63 V | LEK(63V) | 2 mm | ||||||||||||||||||
|
EC1063GBP511LGK
Jackcon Capacitor Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 85 °C | LGK(63V) | -40 °C | 85 °C | JACKCON CAPACITOR ELECTRONICS CO LTD | , | unknown | 8532.22.00.20 | EAR99 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM | 11 mm | 20 % | 2 | Radial | POLARIZED | 20 % | 63 V | LGK(63V) | 2 mm | ||||||||||||||||||
|
EC-10-6.000MA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||
|
EC-10-6.999M-VTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||
|
EC-10-6.000M-VTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||
|
EC-10-6.999M-L
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||
|
EC-10-6.000M-G
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||||||||||||||||||
|
EC-10-6.999MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 |