Filter Your Search
1 - 10 of 11 results
|
EC2-3TNQ
World Products Inc
|
Check for Price | Obsolete | 3 V | 140 mW | 64.3 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.001000762001524003 inch | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||
|
EC2-3TNU
KEMET Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3TNU
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 64.3 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | TOKIN CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EC2-3TNE
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3TNJ
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 64.3 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | TOKIN CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EC2-3TNP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 140 mW | 64.3 Ω | 500 mA | 125 V | 30 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
EC2-3TNJ
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||||||||||||||||||||||||||||||||||||||
|
EC2-3T
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 140 mW | 64.3 Ω | 500 mA | 125 V | 30 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
EC2-3TNU
World Products Inc
|
Check for Price | Yes | Yes | Active | 3 V | 140 mW | 64.3 Ω | 500 mA | 125 V | 30 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 125VA@250VAC | .5A@125VAC | 60W@220VDC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
EC2-3TNU
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 140 mW | 64.3 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 2.25 V | 3 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm x 7.5mm x 9.4mm | EM DEVICES CORP | ROHS COMPLIANT | unknown |