Filter Your Search
1 - 2 of 2 results
|
EC2A05NHM
Cincon Electronics Corporation
|
Check for Price | Yes | Not Recommended | NO | 15 V | 50 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-MDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP12/24,.6 | compliant | 8542.39.00.01 | ||
|
EC2A05NHMS
Cincon Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 15 V | 50 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-MDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | 8542.39.00.01 |