Filter Your Search
1 - 1 of 1 results
|
EC2SB-12S15
Cincon Electronics Corporation
|
$20.7935 | Active | NO | 15 V | 12 V | 666 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 87 % | 18 V | 9 V | 0.2 % | 0.2 % | 1 | 1 | 16.5 V | 13.5 V | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.017675 Vrms | 10 W | YES | 20 ms | S-XDMA-P6 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 25.4 mm | 10.7 mm | 25.4 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 |