Filter Your Search
1 - 4 of 4 results
|
EC3AB21H
Cincon Electronics Corporation
|
$15.1388 | Yes | Active | NO | 5 V | 24 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 77 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-PDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC 62368-1 | 10 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 13.2 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | |||||
|
EC3AB21HMS
Cincon Electronics Corporation
|
$16.1113 | Yes | Active | YES | 5 V | 24 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 77 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-XDMA-G18 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 14.5 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | |||||
|
EC3AB21HM
Cincon Electronics Corporation
|
$16.3507 | Yes | Active | NO | 5 V | 24 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 77 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-XDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC 62368-1 | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 13.2 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | |||||
|
EC3AB21HS
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 5 V | 600 mA | 36 V | 18 V | COMMERCIAL EXTENDED | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | 8542.39.00.01 |