Filter Your Search
1 - 10 of 16 results
|
EC4A03
Cincon Electronics Corporation
|
$9.2367 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-PDMA-T14 | Not Qualified | 71 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.81 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP12/24,.6 | 24/14 | compliant | EAR99 | ||||||||||
|
EC4A03-E
Cincon Electronics Corporation
|
$9.2367 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-PDMA-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.81 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP12/24,.6 | 24/14 | compliant | EAR99 | ||||||||||
|
EC4A03M
Cincon Electronics Corporation
|
$10.2158 | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | 6 W | R-PDIP-P12 | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||||
|
EC4A03M-E
Cincon Electronics Corporation
|
$10.2158 | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | HYBRID | 6 W | 5 ms | R-PDIP-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||||
|
EC4A03S-E
Cincon Electronics Corporation
|
$10.7969 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 400 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | ||||||||||||||||||||
|
EC4A03H
Cincon Electronics Corporation
|
$10.9805 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 400 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 6 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | ||||||||||||||||||||
|
EC4A03H-E
Cincon Electronics Corporation
|
$10.9805 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 400 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-PDIP-T10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | ||||||||||||||||||||
|
EC4A03MS
Cincon Electronics Corporation
|
$11.7731 | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | HYBRID | 6 W | R-PDSO-G18 | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||||
|
EC4A03MS-E
Cincon Electronics Corporation
|
$11.7731 | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | HYBRID | 6 W | 5 ms | R-PDSO-G18 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||||
|
EC4A03HS-E
Cincon Electronics Corporation
|
$11.9453 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 400 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 |