Filter Your Search
1 - 10 of 16 results
|
EC4A06
Cincon Electronics Corporation
|
$10.2878 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ALSO OPERATES WITH -5 V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T14 | Not Qualified | 71 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.81 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP12/24,.6 | 24/14 | compliant | EAR99 | ||||||||||
|
EC4A06-E
Cincon Electronics Corporation
|
$10.2878 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ALSO OPERATES WITH -5 V | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.81 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP12/24,.6 | 24/14 | compliant | EAR99 | ||||||||||
|
EC4A06S-E
Cincon Electronics Corporation
|
$10.6066 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 500 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 5 W | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||||||||||||||||||||
|
EC4A06M
Cincon Electronics Corporation
|
$11.2397 | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | R-PDIP-P12 | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||
|
EC4A06M-E
Cincon Electronics Corporation
|
$11.2397 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 500 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | 5 ms | R-PDIP-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||
|
EC4A06MS-E
Cincon Electronics Corporation
|
$11.5597 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 500 mA | 2 | YES | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | 5 ms | R-PDSO-G18 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||
|
EC4A06MS
Cincon Electronics Corporation
|
$11.5597 | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 500 mA | 2 | YES | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | R-PDSO-G18 | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||
|
EC4A06HS-E
Cincon Electronics Corporation
|
$11.7320 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 500 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 5 W | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||||||||||||||||||||
|
EC4A06H-E
Cincon Electronics Corporation
|
$12.2293 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 500 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 5 W | R-PDIP-T10 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | |||||||||||||||||||||
|
EC4A06H
Cincon Electronics Corporation
|
$12.2293 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 500 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 |