Filter Your Search
1 - 10 of 1,918 results
|
ECA-10-3.900M-G3
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.9 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
ECA-10-7.999M-L
Ecliptek Corporation
|
Check for Price | No | Obsolete | 7.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
FK-FREQ8-ECA10010
Fox Electronics
|
Check for Price | Obsolete | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 10 pF | 50 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 30 MHz | 20 MHz | 50 °C | SURFACE MOUNT | YES | FOX ELECTRONICS | HERMETIC, SMD, 4 PIN | unknown | 8541.60.00.80 | EAR99 | |||||||||
|
ECA-10-12.999M-V
Ecliptek Corporation
|
Check for Price | No | Obsolete | 12.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
ECA-10-FREQ5A
Ecliptek Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 2 mW | 3.499 MHz | 3.2 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | |||||||
|
ECA-10-3.199M-I2TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.199 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 250 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
ECA-100-10-33Q-JDS-TR
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
ECA-10-5.999MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 75 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
ECA-100-20-33Q-CHM-TR
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
ECA-10-3.999M-G
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 |