Filter Your Search
1 - 10 of 132 results
|
ECCM1KT-20-54.34625MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 54.3462 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-52.416M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 52.416 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-39.999M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.999 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-54.84625MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 54.8462 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-54.25625M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 54.2563 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-44.736MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 44.736 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-48.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 48 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-49.740625MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 49.7406 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-54.37625M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 54.3762 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ECCM1KT-20-70.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 70 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |