Filter Your Search
1 - 3 of 3 results
|
ECE60US15-S
XP Power
|
$88.2995 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CB, CSA, TUV, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 mm | 113 mm | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||
|
ECE60US15
XP Power
|
$90.4784 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.85 V | 15.15 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 60 W | R-XDMA-P4 | CB, CSA, TUV, UL | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 38.1 mm | 91.4 mm | 28.5 mm | XP POWER LTD | compliant | EAR99 | PACKAGE-4 | |||
|
ECE60US15-SD
XP Power
|
$103.4213 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CB, CSA, TUV, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 mm | 113 mm | XP POWER LTD | compliant | EAR99 |