Filter Your Search
1 - 2 of 2 results
|
ECH-15.000MTR
Ecliptek Corporation
|
Check for Price | Obsolete | 15 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 25 Ω | 18 pF | 13.58mm x 11.18mm x 4.7mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 13.58mm x 11.18mm x 4.7mm | ECLIPTEK CORP | unknown | |||||
|
ECH-15.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 15 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 2 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | unknown | HC-49/U, 2 PIN | 8541.60.00.50 |