Filter Your Search
1 - 10 of 1,050 results
|
ECL10US12-T
XP Power
|
$22.9420 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 78 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 65 mm | 0.5 % | 1 % | 1 | 1 | 5 | 830 mA | 12.6 V | 11.4 V | 12 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | 22.1 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 10 W | YES | 17 ms | 25.4 mm | |||
|
ECL10US09-P
XP Power
|
$23.2178 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 78 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 49.5 mm | 0.5 % | 1 % | 1 | 1 | 5 | 1.1 A | 9.45 V | 8.55 V | 9 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 22.9 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 10 W | YES | 17 ms | 25.4 mm | ||||
|
ECL10US03-T
XP Power
|
$23.3217 | Yes | Active | 70 °C | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 72 % | 264 V | 85 V | 115 V | 65 mm | 0.5 % | 1 % | 1 | 1 | 2.6 A | 3.3 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | NOT SPECIFIED | 8.6 W | 25.4 mm | |||||||||||||||||||
|
ECL10US48-T
XP Power
|
$23.3217 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 82 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 65 mm | 0.5 % | 1 % | 1 | 1 | 5 | 210 mA | 50.4 V | 45.6 V | 48 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0707 Vrms | 22.1 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 10 W | YES | 17 ms | 25.4 mm | |||
|
ECL10US05-P
XP Power
|
$23.6616 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 75 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 49.5 mm | 0.5 % | 1 % | 1 | 1 | 5 | 2 A | 5.25 V | 4.75 V | 5 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | 22.9 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 10 W | YES | 17 ms | 25.4 mm | OTHER | ||
|
ECL10US12-P
XP Power
|
$23.8810 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 78 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 49.5 mm | 0.5 % | 1 % | 1 | 1 | 5 | 830 mA | 12.6 V | 11.4 V | 12 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | 22.9 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 10 W | YES | 17 ms | 25.4 mm | |||
|
ECL10US15-P
XP Power
|
$24.5240 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 80 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 49.5 mm | 0.5 % | 1 % | 1 | 1 | 5 | 670 mA | 15.75 V | 14.25 V | 15 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | 22.9 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 10 W | YES | 17 ms | 25.4 mm | OTHER | ||
|
ECL10US15-T
XP Power
|
$24.6676 | Yes | Active | 70 °C | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 80 % | 264 V | 85 V | 115 V | 65 mm | 0.5 % | 1 % | 1 | 1 | 670 mA | 15 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | NOT SPECIFIED | 10 W | 25.4 mm | |||||||||||||||||||
|
ECL10US48-P
XP Power
|
$25.0162 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 82 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 49.5 mm | 0.5 % | 1 % | 1 | 1 | 5 | 210 mA | 50.4 V | 45.6 V | 48 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0707 Vrms | 22.9 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 10 W | YES | 17 ms | 25.4 mm | |||
|
ECL10US03-P
XP Power
|
$25.4814 | Yes | Active | 70 °C | -20 °C | 70 °C | NO | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CSA, EN, IEC, UL | 72 % | 264 V | 85 V | 115 V | R-XXMA-X5 | 49.5 mm | 0.5 % | 1 % | 1 | 1 | 5 | 2.6 A | 3.465 V | 3.135 V | 3.3 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | 22.9 mm | HYBRID | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 8.6 W | YES | 17 ms | 25.4 mm | OTHER |