Filter Your Search
1 - 2 of 2 results
|
ECM40US24
XP Power
|
$33.8932 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 1.7 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | CSA, EN, UL | 70 °C | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||
|
ECM40US24-C
XP Power
|
Check for Price | Active | 115 V | 24 V | 264 V | 90 V | 21.6 V | 26.4 V | 1.7 A | 1 | NO | YES | 70 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 40 W | R-XXMA-X | CB, CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | 2020-03-04 |