Filter Your Search
1 - 2 of 2 results
|
ECM60UT35
XP Power
|
$55.7075 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 8 A | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CSA, EN, UL | 70 °C | 50.8 mm | 101.6 mm | XP POWER LTD | , | compliant | EAR99 | |||||||||||||||||||
|
ECM60UT35-C
XP Power
|
Check for Price | Active | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 8 A | 3 | NO | YES | 70 kHz | IT ALSO HAS 3.3 AND 12V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-XXMA-X | CB, CE, TUV, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | 2020-03-04 |