Filter Your Search
1 - 2 of 2 results
|
ECS-.327-9-34QS-TR
ECS International Inc
|
$0.6277 | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 1.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.10 | ECS | ||
|
ECS-.327-9-34Q-S-TR
ECS International Inc
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 1.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.10 |