Filter Your Search
1 - 10 of 1,379 results
|
ECS-160-20-46X
ECS International Inc
|
$0.2911 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | ECS | |||
|
ECS-160-20-4X-DU
ECS International Inc
|
$0.3295 | Yes | Active | 16 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | HC-49USX, 2 PIN | compliant | 8541.60.00.50 | ECS | ||||
|
ECS-160-20-4X
ECS International Inc
|
$0.4744 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.35mm X 4.65mm X 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 11.35mm X 4.65mm X 3.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | ||||
|
ECS-160-20-4XDN
ECS International Inc
|
$0.5984 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | HC-49USX, 2 PIN | compliant | ECS | |||
|
ECS-160-20-4VX-CGP
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | HC-49USSX, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ECS-160-20-46X-CY
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e2 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | HC-46X, 2 PIN | compliant | |||||
|
ECS-160-20-42-JGN-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 4mm x 2.5mm x 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 4mm x 2.5mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | |||||||
|
ECS-160-20-42-AEP-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 4mm x 2.5mm x 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 4mm x 2.5mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | |||||||
|
ECS-160-20-46X-CW
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | HC-46X, 2 PIN | compliant | |||||
|
ECS-160-20-42-E-P-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 4mm x 2.5mm x 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | 4mm x 2.5mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant |