Filter Your Search
1 - 10 of 421 results
|
ECS-50-20-4X
ECS International Inc
|
$0.4428 | Yes | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | 11.35mm x 4.65mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 11.35mm x 4.65mm x 3.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | ECS | |||
|
ECS-50-20-4X-ATS
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 2 PIN | ||||
|
ECS-50-20-4X-ATU
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 2 PIN | ||||
|
ECS-50-20-4X-RHS
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 15 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 2 PIN | ||||
|
ECS-50-20-4X-JHP
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 2 PIN | ||||
|
ECS-50-20-4X-3IL-REN
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 3 PIN | ||||
|
ECS-50-20-4X-CEL
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 2 PIN | ||||
|
ECS-50-20-4X-3IL-REP
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 3 PIN | ||||
|
ECS-50-20-4X-AEN
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 2 PIN | ||||
|
ECS-50-20-4X-3IL-JGS
ECS International Inc
|
Check for Price | Yes | Active | 5 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | HC-49USX, 3 PIN |