Filter Your Search
1 - 1 of 1 results
|
ECS-FREQ5-10-5PLXCDM-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 12.999 MHz | 9 MHz | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin/Copper (Sn/Cu) | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, RESISTANCE WELD, METAL, SMD, 2 PIN | compliant | 8541.60.00.80 |