Filter Your Search
1 - 3 of 3 results
|
ECS65US18
XP Power
|
$35.2665 | Yes | Active | 115 V | 18 V | 264 V | 80 V | 16.2 V | 19.8 V | 3.4 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | COMMERCIAL | 65 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | EAR99 | XP POWER | |||
|
ECS65US18-B
XP Power
|
Check for Price | Active | 115 V | 18 V | 264 V | 80 V | 16.2 V | 19.8 V | 3.4 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | COMMERCIAL | 65 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 | 2019-11-15 | |||||
|
ECS65US18-C
XP Power
|
Check for Price | Active | 115 V | 18 V | 264 V | 80 V | 16.2 V | 19.8 V | 3.4 A | 1 | NO | YES | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.003535 Vrms | HYBRID | COMMERCIAL | 65 W | 50 ms | R-XXMA-X | CB, CSA, EN, IEC, TUV, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | EAR99 |