Parametric results for: eeufc1v102s(b) under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeufc1v102sb
Select parts from the table below to compare.
Compare
Compare
EEUFC1V102SB
Panasonic Electronic Components
$0.9835 Yes Active 1 mF 35 V 1.6538 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 350 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 20 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic
EEUFC1V102S(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 1 mF 35 V 1.6538 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 350 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 20 mm PANASONIC CORP , compliant EAR99 8532.22.00.20