Filter Your Search
1 - 10 of 8,937 results
|
32MPL5602F-2
EFC Wesco
|
Check for Price | Yes | Contact Manufacturer | 56 nF | 200 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 32MPL | 105 °C | -55 °C | 2 | Axial | 5.944 mm | 13.487 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||
|
A1213EFR-X-.0015-1.6-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 1.5 nF | 160 V | 1 % | 4116 | 1 % | POLYPROPYLENE | FILM CAPACITOR | 1213EFR(160VDC) | Consult For Non-Standard Options | 100 V | 1213EFR(160VDC) | 85 °C | -55 °C | 2 | Radial | 7.5 mm | 9 mm | 10.5 mm | 4 mm | ELECTRONIC FILM CAPACITORS INC | , 4116 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
SP1213TCQ-X-1.00-12-2
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 µF | 1.2 kV | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||||
|
1613TC2.03315
EFC Wesco
|
Check for Price | Contact Manufacturer | 33 nF | 100 V | 5 % | 5 % | POLYCARBONATE | FILM CAPACITOR | Timng Ckt,Flters,High Current | 1613TC-2(100V) | -150ppm/Cel;-/+30% ppm/°C | 125 °C | -55 °C | 2 | Axial | 4.572 mm | 10.312 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
SP1213TCQ-3-0.15-8.5-5
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 150 nF | 850 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||||||||
|
T1206EC-4-.0039-1.5-5
EFC Wesco
|
Check for Price | Contact Manufacturer | 3.9 nF | 150 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | 1206EC(150V) | Non-Standard Options Upon Request | 1206EC(150V) | 85 °C | -55 °C | 2 | Axial | 4.75 mm | 9.525 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
MKPX2310223M15K00
EFC Wesco
|
Check for Price | Contact Manufacturer | 22 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||||||
|
A1206EC-3-.015-1.5-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 15 nF | 150 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 1206EC(150V) | Non-Standard Options Upon Request | 1206EC(150V) | 85 °C | -55 °C | 2 | Axial | 5.715 mm | 12.7 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
1213TC-1-.0056-0-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 5.6 nF | 50 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 1213TC-1(50V) | 1213TC-1(50V) | 85 °C | -55 °C | 2 | Axial | 4.064 mm | 10.312 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||
|
T1206EC-3-.0012-1.5-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 1.2 nF | 150 V | 1 % | 1 % | POLYPROPYLENE | FILM CAPACITOR | 1206EC(150V) | Non-Standard Options Upon Request | 1206EC(150V) | 85 °C | -55 °C | 2 | Axial | 4.75 mm | 9.525 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 |