Filter Your Search
1 - 10 of 33 results
|
EF2-24NU
World Products Inc
|
Check for Price | Yes | Active | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-24NUHR6
World Products Inc
|
Check for Price | Yes | Obsolete | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-24NU-L6
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 3 mA | 18 V | 2.4 V | 24 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EF2-24NUN
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 70 mW | 8.229 kΩ | 500 mA | 125 V | 30 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 3 mA | 18 V | 2.4 V | 24 V | .5A@125VAC | 1A@30VDC | 3 ms | 2 ms | CSA; EN; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
EF2-24NUH-R6
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 3 mA | 18 V | 2.4 V | 24 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EF2-24NU
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 3 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||
|
EF2-24NUXL6
World Products Inc
|
Check for Price | Yes | Obsolete | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-24NUHL
World Products Inc
|
Check for Price | Yes | Active | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-24NUX
World Products Inc
|
Check for Price | Yes | Active | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-24NUH
World Products Inc
|
Check for Price | Yes | Active | 24 V | 70 mW | 8.229 kΩ | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 3 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 |