Filter Your Search
1 - 10 of 37 results
|
EF2-3NUH-R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EF2-3NUH-L
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | EM DEVICES CORP | unknown | ROHS COMPLIANT | ||||||||||||||||
|
EF2-3NUR6
World Products Inc
|
Check for Price | Yes | Obsolete | 3 V | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 17 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-3NUXL6
World Products Inc
|
Check for Price | Yes | Obsolete | 3 V | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 17 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-3NUH
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
EF2-3NUL
World Products Inc
|
Check for Price | Yes | Active | 3 V | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 17 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-3NU
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||
|
EF2-3NUX-R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | EN; IEC; TUV | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL; TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EF2-3NUXR6
World Products Inc
|
Check for Price | Yes | Obsolete | 3 V | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | N | 17 mA | 2.25 V | 300 mV | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
EF2-3NUH-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mW | 180 Ω | 1 A | 250 V | 220 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 3 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |