Filter Your Search
1 - 10 of 12 results
|
PA0302
Pulse Electronics Corporation
|
Check for Price | No | Active | 165 W | 15 V | 24 µH | 230 kHz | SMPS TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 56 V | 21 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | YES | 13.21 mm | 32 mm | 26.16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PA0700NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 72 W | 48 V | 21.4 µH | 250 kHz | SMPS TRANSFORMER | BREADTH & HEIGHT DIM INCLUDES TERMINAL ALSO | 12 V | 1 | 2 | e3 | 130 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 13.72 mm | 26.42 mm | 32 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||
|
PA0700
Pulse Electronics Corporation
|
Check for Price | No | Active | 72 W | 48 V | 21.4 µH | 250 kHz | SMPS TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 12 V | 1 | 2 | e0 | 125 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 13.42 mm | 32 mm | 26.42 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PA0302NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Transferred | 15 V | 24 µH | 230 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINALS ALSO | 56 V | 21 V | 2 | 2 | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 13.21 mm | 26.16 mm | 32 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | ROHS COMPLIANT | ||||
|
PA0397NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Transferred | 100 W | 12 V | 3.3 V | 113 µH | 250 kHz | SMPS TRANSFORMER | 75 V | 36 V | 3 | 2 | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | TAPE & REEL | NO | Matte Tin (Sn) | 13.97 mm | 26.42 mm | 26.11 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | ROHS COMPLIANT | |||
|
PA0302T
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 15 V | 24 µH | 230 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINALS ALSO | 56 V | 21 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 13.21 mm | 26.16 mm | 32 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | |||||||
|
PA0397
Pulse Electronics Corporation
|
Check for Price | No | Active | 100 W | 12 V | 3.3 V | 113 µH | 250 kHz | SMPS TRANSFORMER | TURNS RATIO: 9:2:8 | 75 V | 36 V | 3 | 1 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 13.21 mm | 32 mm | 26.16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||
|
PA0700T
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 72 W | 48 V | 21.4 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINALS ALSO | 12 V | 1 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 13.42 mm | 26.42 mm | 32 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | |||||||
|
PA0397NL
Pulse Electronics Corporation
|
Check for Price | Yes | Transferred | 100 W | 12 V | 3.3 V | 113 µH | 250 kHz | SMPS TRANSFORMER | 75 V | 36 V | 3 | 2 | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Matte Tin (Sn) | 13.97 mm | 26.42 mm | 26.11 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 | ROHS COMPLIANT | ||||
|
PA0397T
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 100 W | 12 V | 3.3 V | 113 µH | 250 kHz | SMPS TRANSFORMER | 75 V | 36 V | 3 | 2 | 125 °C | -40 °C | THROUGH HOLE MOUNTED | TAPE & REEL | NO | 13.97 mm | 26.42 mm | 26.11 mm | PULSE SPECIALTY COMPONENTS | unknown | EAR99 |