Parametric results for: efg7515 under Telephone Circuits

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: efg7
Select parts from the table below to compare.
Compare
Compare
EFG7189PD
STMicroelectronics
Check for Price No No Active 5 V CMOS TELEPHONE DIALER CIRCUIT 3.58 MHz 1 1 mA OTHER R-PDIP-T14 e0 Not Qualified 70 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm STMICROELECTRONICS DIP DIP-14 14 not_compliant 8542.39.00.01
EFG7189PD
Thomson Components-Mostek Corp
Check for Price No Transferred 4 V CMOS 3.58 MHz 1 mA OTHER R-PDIP-T14 e0 Not Qualified 70 °C -25 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP-14 unknown 8542.39.00.01
EFG71891PD
STMicroelectronics
Check for Price No No Active 5 V CMOS TELEPHONE DIALER CIRCUIT 3.58 MHz 1 1 mA OTHER R-PDIP-T8 e0 Not Qualified 70 °C -25 °C 8 PLASTIC/EPOXY DIP DIP4,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm STMICROELECTRONICS DIP DIP, DIP4,.3 8 not_compliant 8542.39.00.01