Filter Your Search
1 - 2 of 2 results
|
EFM32G210F128-QFN32
Silicon Laboratories Inc
|
$2.1314 | Yes | Obsolete | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 24 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM32G210F128-QFN32T
Silicon Laboratories Inc
|
$2.2374 | Yes | Obsolete | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 24 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |