Filter Your Search
1 - 2 of 2 results
|
EFM32GG295F1024G-E-BGA120R
Silicon Laboratories Inc
|
$6.7054 | Yes | Active | SILICON LABORATORIES INC | BGA-120 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EFM32GG295F1024G-E-BGA120
Silicon Laboratories Inc
|
$12.3977 | Yes | Active | 48 MHz | 1048576 | 131072 | EFM32 | 16 | 28 | 48 MHz | 93 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | 8 | YES | FLASH | 100 mA | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B120 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-05-18 | Silicon Labs |