Filter Your Search
1 - 2 of 2 results
|
EFM32HG310F64G-C-QFN32
Silicon Laboratories Inc
|
$2.1106 | Active | 32 | 25 MHz | 65536 | 8192 | Cortex-M0+ | 48.9 MHz | 22 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 6 | 16 | 3 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-06-08 | Silicon Labs | ||||
|
EFM32HG310F64G-C-QFN32R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 25 MHz | 65536 | 8192 | Cortex-M0+ | 48.9 MHz | 22 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 6 | 16 | 3 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-06-08 | Silicon Labs | QFN-32 |