Filter Your Search
1 - 1 of 1 results
|
EFM32JG12B500F1024GL125-C
Silicon Laboratories Inc
|
$6.9262 | Yes | Active | 32 | 40 MHz | 1048576 | 262144 | CORTEX-M3 | 40 MHz | 65 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 8 | 8 | YES | FLASH | 200 mA | 3.8 V | 1.8 V | INDUSTRIAL | S-PBGA-B125 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 125 | PLASTIC/EPOXY | VFBGA | BGA125,.13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | BALL | 500 µm | BOTTOM | 940 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-125 | unknown | Silicon Labs |